Print Page
0ALEB9100-PD
Fuse, Automotive, 10 A, 500 V, 64.3mm x 10mm x 13.2mm, 0ALE Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0ALEB9100-PD
Newark Part No.51AK0323
Product Range0ALE Series
Technical Datasheet
49 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.260 |
10+ | $5.260 |
25+ | $5.260 |
50+ | $5.260 |
100+ | $5.260 |
250+ | $5.260 |
500+ | $5.260 |
Price for:Each
Minimum: 1
Multiple: 1
$5.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ALEB9100-PD
Newark Part No.51AK0323
Product Range0ALE Series
Technical Datasheet
Blow Characteristic-
Fuse Current10A
Voltage Rating VDC500V
Auto Blade Fuse Size64.3mm x 10mm x 13.2mm
Product Range0ALE Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
500V
Product Range
0ALE Series
Fuse Current
10A
Auto Blade Fuse Size
64.3mm x 10mm x 13.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability