Print Page
0ZCF0125FF2C
Resettable Fuse, PPTC, 2920 (7351 Metric), 0ZCF Series, 33 VDC, 1.25 A, 2.5 A, 2 s
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0ZCF0125FF2C
Newark Part No.48AC8381
Product Range0ZCF Series
Technical Datasheet
Packaging Options
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.273 |
| 10+ | $0.207 |
| 25+ | $0.207 |
| 50+ | $0.206 |
| 100+ | $0.206 |
| 250+ | $0.193 |
| 500+ | $0.178 |
| 1000+ | $0.164 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZCF0125FF2C
Newark Part No.48AC8381
Product Range0ZCF Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style2920 (7351 Metric)
Product Range0ZCF Series
Voltage Rating33VDC
Holding Current1.25A
Trip Current2.5A
Time to Trip2s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 0ZCF0125FF2C
1 Product Found
Product Overview
0ZCF0125FF2C is a 0ZCF series AEC-Q compliant 2920 chip size, surface mount PTC resettable fuse with fast trip time and high hold currents.
- 1.25A hold current
- 2.5A trip current
- 33VDC rated voltage
- 100A maximum current
- 1.5W typical power
- Operating temperature range from -40°C to 85°C
- TUV (EN/IEC 60738-1-1 and EN/IEC 60730-1, cert. R50102117), UL recognized (UL1434, file E305051)
Technical Specifications
Thermistor Mounting
SMD
Product Range
0ZCF Series
Holding Current
1.25A
Time to Trip
2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
33VDC
Trip Current
2.5A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate