Print Page
0ZCM0010FF2G
Resettable Fuse, PPTC, 0603 (1608 Metric), 0ZCM Series, 15 VDC, 100 mA, 250 mA, 0.1 s
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0ZCM0010FF2G
Newark Part No.48AC8428
Product Range0ZCM Series
Technical Datasheet
Packaging Options
19,584 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.189 |
| 10+ | $0.139 |
| 25+ | $0.136 |
| 50+ | $0.133 |
| 100+ | $0.130 |
| 250+ | $0.117 |
| 500+ | $0.108 |
| 1000+ | $0.099 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZCM0010FF2G
Newark Part No.48AC8428
Product Range0ZCM Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style0603 (1608 Metric)
Product Range0ZCM Series
Voltage Rating15VDC
Holding Current100mA
Trip Current250mA
Time to Trip0.1s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermistor Mounting
SMD
Product Range
0ZCM Series
Holding Current
100mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
PPTC Case Style
0603 (1608 Metric)
Voltage Rating
15VDC
Trip Current
250mA
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate