Print Page
0ZCM0020FF2G
Resettable Fuse, PPTC, 0603 (1608 Metric), 0ZCM Series, 9 VDC, 200 mA, 450 mA, 0.1 s
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0ZCM0020FF2G
Newark Part No.48AC8429
Product Range0ZCM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.108 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 1
$432.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZCM0020FF2G
Newark Part No.48AC8429
Product Range0ZCM Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style0603 (1608 Metric)
Product Range0ZCM Series
Voltage Rating9VDC
Holding Current200mA
Trip Current450mA
Time to Trip0.1s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Thermistor Mounting
SMD
Product Range
0ZCM Series
Holding Current
200mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
SVHC
No SVHC (08-Jul-2021)
PPTC Case Style
0603 (1608 Metric)
Voltage Rating
9VDC
Trip Current
450mA
Current Rating Max
40A
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate