Print Page
0ZRV0033FF1A
PPTC RESETTABLE FUSE, RAD, RECT, 277VAC ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
975 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.340 |
10+ | $1.060 |
25+ | $0.954 |
50+ | $0.850 |
100+ | $0.833 |
500+ | $0.768 |
1000+ | $0.657 |
Price for:Each
Minimum: 1
Multiple: 1
$1.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRV0033FF1A
Newark Part No.12AM2331
Product Range0ZRV Series
Product Range0ZRV Series
Voltage Rating277VAC
Holding Current330mA
Trip Current740mA
Time to Trip21s
Fuse ShapeRectangular
Current Rating Max3.3A
Lead Spacing5.1mm
Diameter-
Length12.6mm
Thickness3.8mm
Height15.5mm
Operating Temperature Min-20°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
0ZRV Series
Holding Current
330mA
Time to Trip
21s
Current Rating Max
3.3A
Diameter
-
Thickness
3.8mm
Operating Temperature Min
-20°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
277VAC
Trip Current
740mA
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
12.6mm
Height
15.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate