Print Page
3SB 2-R
Fuse, Cartridge, Slow Blow, 2 A, 250 V, 6.35mm x 31.8mm, 0.25" x 1.25", 3SB Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No3SB 2-R
Newark Part No.49AC2948
Product Range3SB Series
Technical Datasheet
468 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.553 |
10+ | $0.553 |
25+ | $0.507 |
50+ | $0.507 |
100+ | $0.468 |
500+ | $0.468 |
1000+ | $0.468 |
2500+ | $0.434 |
Price for:Each
Minimum: 1
Multiple: 1
$0.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No3SB 2-R
Newark Part No.49AC2948
Product Range3SB Series
Technical Datasheet
Blow CharacteristicSlow Blow
Fuse Current2A
Voltage Rating VAC250V
Fuse Size Metric6.35mm x 31.8mm
Fuse Size Imperial0.25" x 1.25"
Product Range3SB Series
Breaking Capacity Current AC10kA
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VAC
250V
Fuse Size Imperial
0.25" x 1.25"
Breaking Capacity Current AC
10kA
Fuse Current
2A
Fuse Size Metric
6.35mm x 31.8mm
Product Range
3SB Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 3SB 2-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate