Print Page
5HT 10-R
Fuse, Cartridge, Time Delay, 10 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 5HT Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No5HT 10-R
Newark Part No.49AC2957
Product Range5HT Series
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.641 |
10+ | $0.528 |
25+ | $0.507 |
50+ | $0.484 |
100+ | $0.453 |
500+ | $0.376 |
1000+ | $0.346 |
2500+ | $0.341 |
Price for:Each
Minimum: 1
Multiple: 1
$0.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No5HT 10-R
Newark Part No.49AC2957
Product Range5HT Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current10A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range5HT Series
Breaking Capacity Current AC1.5kA
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
1.5kA
Fuse Current
10A
Fuse Size Metric
5mm x 20mm
Product Range
5HT Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 5HT 10-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate