Print Page
5SF 3.15-R
Fuse, Cartridge, Fast Acting, 3.15 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 5SF Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No5SF 3.15-R
Newark Part No.49AC2966
Product Range5SF Series
Technical Datasheet
957 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.635 |
| 10+ | $0.542 |
| 25+ | $0.504 |
| 50+ | $0.464 |
| 100+ | $0.409 |
| 500+ | $0.351 |
| 1000+ | $0.335 |
| 2500+ | $0.321 |
Price for:Each
Minimum: 1
Multiple: 1
$0.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No5SF 3.15-R
Newark Part No.49AC2966
Product Range5SF Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current3.15A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range5SF Series
Breaking Capacity Current AC35A
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
35A
Fuse Current
3.15A
Fuse Size Metric
5mm x 20mm
Product Range
5SF Series
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate