Need more?
Quantity | Price |
---|---|
1+ | $2.490 |
Product Information
Product Overview
Plenum patch cords are ideal for Ethernet network connections that require patch cords to run through plenum space above dropped ceilings or under raised floors. The Plenum jacketing on these patch cords is coated with flame retardant. These cords are also built using special plastics that resist sweltering and the spreading of toxic fumes in the case of a fire. Plenum rated patch cords should be used in any plenum space for these reasons. These Plenum patch cords have standard RJ45 plugs on each end, equipped with snag-less boots to protect the RJ45 clip during pulls through tight locations.
- Black colour 3ft Cat6 patch cord with 26AWG wire size
Technical Specifications
Cat6
RJ45 Plug to RJ45 Plug
914.4mm
BM Series
FUTP (Foiled Unshielded Twisted Pair)
Black
3ft
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate