Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL MAGNETIC SOLUTIONS
Manufacturer Part No0821-1X1T-32-F
Newark Part No.81AC4237
Product RangeMagJack Series
Technical Datasheet
114 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.880 |
10+ | $8.540 |
25+ | $7.880 |
50+ | $7.550 |
100+ | $7.230 |
250+ | $6.570 |
500+ | $6.230 |
1000+ | $5.580 |
Price for:Each
Minimum: 1
Multiple: 1
$8.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL MAGNETIC SOLUTIONS
Manufacturer Part No0821-1X1T-32-F
Newark Part No.81AC4237
Product RangeMagJack Series
Technical Datasheet
Modular Connector TypeRJ45 Jack with USB
Connector TypeRJ45
GenderJack
Port Configuration1 x 1 (Port)
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
No. of Positions8Positions
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
No. of Ports1Ports
ShieldingShielded
Contact Termination TypeThrough Hole
MagneticsWith Magnetics
LEDsWith LED
Contact Material-
Light PipesWithout Light Pipe
Product RangeMagJack Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
0821-1X1T-32-F is a MagJack® integrated connector module (ICM). This combines shielded RJ45 Ethernet port(s) with USB-A 2.0 connector(s). This combination allows customers to stack or group one or two USB connectors into one robust, small form factor size. Saving valuable space is important as communication equipment is shrinking and the need for more I/O connector options increases.
- 1000BaseT speed
- Standard height profile
- Operating temperature range from -40 to 85°C
- 8 contacts, 8 positions, right angle, through hole contact termination
Technical Specifications
Modular Connector Type
RJ45 Jack with USB
Gender
Jack
No. of Contacts
8Contacts
LAN Category
-
IP Rating
-
Connector Orientation
Right Angle
Shielding
Shielded
Magnetics
With Magnetics
Contact Material
-
Product Range
MagJack Series
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Positions
Connector Mounting
Through Hole Mount
No. of Ports
1Ports
Contact Termination Type
Through Hole
LEDs
With LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate