Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL MAGNETIC SOLUTIONS
Manufacturer Part NoSI-46001-F
Newark Part No.03AC3545
Product RangeMagJack
Technical Datasheet
3,651 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.370 |
| 10+ | $6.840 |
| 25+ | $6.400 |
| 50+ | $6.000 |
| 100+ | $5.680 |
| 250+ | $5.390 |
| 500+ | $5.120 |
Price for:Each
Minimum: 1
Multiple: 1
$7.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL MAGNETIC SOLUTIONS
Manufacturer Part NoSI-46001-F
Newark Part No.03AC3545
Product RangeMagJack
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5
IP Rating-
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationVertical
ShieldingShielded
MagneticsWith Magnetics
LEDsWith LED
Light PipesWithout Light Pipe
Product RangeMagJack
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Mounting
Through Hole Mount
Shielding
Shielded
LEDs
With LED
Product Range
MagJack
Port Configuration
1 x 1 (Port)
LAN Category
Cat5
IP Rating
-
Connector Orientation
Vertical
Magnetics
With Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Alternatives for SI-46001-F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate