Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL MAGNETIC SOLUTIONS
Manufacturer Part NoSI-50177-F
Newark Part No.94AC9881
Product RangeMagJack Series
19 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $5.360 |
10+ | $5.150 |
25+ | $4.720 |
50+ | $4.510 |
100+ | $4.290 |
250+ | $3.750 |
500+ | $3.650 |
1000+ | $3.110 |
Price for:Each
Minimum: 1
Multiple: 1
$5.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL MAGNETIC SOLUTIONS
Manufacturer Part NoSI-50177-F
Newark Part No.94AC9881
Product RangeMagJack Series
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWith Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeMagJack Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
With Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (10-Jun-2022)
Port Configuration
1 x 1 (Port)
LAN Category
Cat5
Connector Mounting
Through Hole Mount
Shielding
Shielded
LEDs
Without LED
Product Range
MagJack Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate