Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoABC601-1T36
Newark Part No.81AH8703
Product RangeABC601 Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $411.830 |
Price for:Each
Minimum: 1
Multiple: 1
$411.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoABC601-1T36
Newark Part No.81AH8703
Product RangeABC601 Series
Technical Datasheet
Power Supply ApplicationsITE, Medical & LED Lighting
No. of Outputs1 Output
Power Rating (Forced Cooling)600W @ 600LFM
Power Rating (Convection Cooling)400W
Input Voltage VAC85V AC to 305V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 136VDC
Output Current - Output 116.7A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeABC601 Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE, Medical & LED Lighting
Power Rating (Forced Cooling)
600W @ 600LFM
Input Voltage VAC
85V AC to 305V AC
Output Voltage - Output 1
36VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
ABC601 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
400W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
16.7A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate