Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoACC600-1T24
Newark Part No.85AC1433
Product RangeACC600 Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $344.500 | 
| 5+ | $320.610 | 
Price for:Each
Minimum: 1
Multiple: 1
$344.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoACC600-1T24
Newark Part No.85AC1433
Product RangeACC600 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)600W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 124VDC
Output Current - Output 125A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeACC600 Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
Medical
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
ACC600 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
600W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
25A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate