Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoF4804A-G.
Newark Part No.31AC9109
Product RangeF Series
Technical Datasheet
311 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $27.050 |
160+ | $25.870 |
310+ | $25.320 |
750+ | $24.810 |
1500+ | $24.310 |
Price for:Each
Minimum: 150
Multiple: 1
$4,057.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoF4804A-G.
Newark Part No.31AC9109
Product RangeF Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating100VDC
Filter TypeEMI
Current Rating4A
No. of Phases-
Filter TerminalsSMD
No. of Stages-
Inductance Min5µH
Filter MountingSurface Mount
Filter Input Terminals-
Filter Output Terminals-
Product RangeF Series
SVHCTo Be Advised
Technical Specifications
Filter Applications
General Purpose
Filter Type
EMI
No. of Phases
-
No. of Stages
-
Filter Mounting
Surface Mount
Filter Output Terminals
-
SVHC
To Be Advised
Voltage Rating
100VDC
Current Rating
4A
Filter Terminals
SMD
Inductance Min
5µH
Filter Input Terminals
-
Product Range
F Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate