Print Page
42 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.990 |
| 10+ | $3.990 |
| 25+ | $3.990 |
| 50+ | $3.990 |
| 100+ | $3.990 |
| 250+ | $3.990 |
| 500+ | $3.990 |
Price for:Each
Minimum: 1
Multiple: 1
$3.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part NoBM-6AJPK010F
Newark Part No.50AJ6847
Product RangeBM Series
Technical Datasheet
LAN CategoryCat6
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Jack to RJ45 Plug
Cable Length - Metric3m
Jacket ColorBlack
Cable Length - Imperial10ft
Product RangeBM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LAN Category
Cat6
Connector to Connector
RJ45 Jack to RJ45 Plug
Jacket Color
Black
Product Range
BM Series
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
3m
Cable Length - Imperial
10ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate