Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No10GXW52 0021000
Newark Part No.13AM5874
Product Range10GX Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,073.900 |
| 3+ | $1,031.900 |
| 5+ | $995.910 |
| 10+ | $953.910 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$1,073.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No10GXW52 0021000
Newark Part No.13AM5874
Product Range10GX Series
Technical Datasheet
Cable ShieldingShielded
LAN CategoryCat6a
Wire Gauge23AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
No. of Pairs4 Pair
Jacket ColorRed
No. of Max Strands x Strand SizeSolid
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter6.73mm
Product Range10GX Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
23AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
External Diameter
6.73mm
SVHC
No SVHC (07-Jul-2017)
LAN Category
Cat6a
Conductor Area CSA
-
Reel Length (Metric)
305m
Jacket Color
Red
Voltage Rating
300V
Conductor Material
Copper
Product Range
10GX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate