Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerBELDEN
Manufacturer Part No1281S3 0001000
Newark Part No.58K7758
Technical Datasheet
Coaxial Cable TypeRG59
Wire Gauge25AWG
Conductor Area CSA-
Impedance75ohm
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorUnjacketed
Jacket MaterialUnjacketed
Conductor MaterialCopper
No. of Max Strands x Strand SizeSolid
External Diameter6.248mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG59
Conductor Area CSA
-
Reel Length (Imperial)
1000ft
Jacket Color
Unjacketed
Conductor Material
Copper
External Diameter
6.248mm
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
25AWG
Impedance
75ohm
Reel Length (Metric)
304.8m
Jacket Material
Unjacketed
No. of Max Strands x Strand Size
Solid
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate