Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No1505S3 0001000
Newark Part No.05M3143
Product RangeVideoFLEX Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $3,740.190 |
5+ | $3,595.540 |
10+ | $3,471.560 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$3,740.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No1505S3 0001000
Newark Part No.05M3143
Product RangeVideoFLEX Series
Technical Datasheet
Coaxial Cable TypeRG59
Wire Gauge23AWG
Conductor Area CSA-
Impedance75ohm
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorUnjacketed
Jacket MaterialUnjacketed
Conductor MaterialCopper
No. of Max Strands x Strand SizeSolid
External Diameter12.751mm
Product RangeVideoFLEX Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG59
Conductor Area CSA
-
Reel Length (Imperial)
1000ft
Jacket Color
Unjacketed
Conductor Material
Copper
External Diameter
12.751mm
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
23AWG
Impedance
75ohm
Reel Length (Metric)
304.8m
Jacket Material
Unjacketed
No. of Max Strands x Strand Size
Solid
Product Range
VideoFLEX Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate