Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No1505S5 0001000
Newark Part No.05M3145
Product RangeVideoFLEX Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerBELDEN
Manufacturer Part No1505S5 0001000
Newark Part No.05M3145
Product RangeVideoFLEX Series
Technical Datasheet
Coaxial Cable TypeRG59
Wire Gauge23AWG
Conductor Area CSA-
Impedance75ohm
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorUnjacketed
Jacket MaterialUnjacketed
Conductor MaterialCopper
No. of Max Strands x Strand SizeSolid
External Diameter15.977mm
Product RangeVideoFLEX Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG59
Conductor Area CSA
-
Reel Length (Imperial)
1000ft
Jacket Color
Unjacketed
Conductor Material
Copper
External Diameter
15.977mm
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
23AWG
Impedance
75ohm
Reel Length (Metric)
304.8m
Jacket Material
Unjacketed
No. of Max Strands x Strand Size
Solid
Product Range
VideoFLEX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate