Quantity | Price |
---|---|
1+ | $589.140 |
5+ | $543.820 |
10+ | $505.470 |
Product Information
Product Overview
The 1523A 0101000 is a Coaxial Cable with 14AWG solid bare copper-covered steel conductor and a gas-injected foam polyethylene insulation. This coax-CATV type cable comes with a black PVC jacket, Duobond® II bonded aluminum foil-polyester tape shield and aluminum braid shield (60% coverage). The Duobond II (foil/braid) is a laminated shielding tape consisting of aluminum foil with an extra layer of heat-sensitive adhesive bonding the foil shield to the dielectric core. This foil shield provides 100% coverage and ensures maximum shield protection with an outer braid applied for greater protection against interference and to increase the overall tensile strength. The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- 260lbs Maximum recommended pulling tension
- 0.097µH/ft Nominal inductance
- 83% Nominal velocity of propagation
- 11Ω/ft at 20°C Nominal conductor DC resistance (DCR)
- -40 to 80°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
RG11
-
1000ft
Black
Steel
10.16mm
No SVHC (10-Jun-2022)
14AWG
75ohm
304.8m
PVC
Solid
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate