Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $2,779.300 |
5+ | $2,671.810 |
10+ | $2,579.690 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$2,779.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No1530AP 8771000
Newark Part No.15B1822
Technical Datasheet
Coaxial Cable TypeRG6
Wire Gauge18AWG
Conductor Area CSA-
Impedance75ohm
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorBlack
Jacket MaterialFEP
Conductor MaterialSteel
No. of Max Strands x Strand SizeSolid
External Diameter5.969mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG6
Conductor Area CSA
-
Reel Length (Imperial)
1000ft
Jacket Color
Black
Conductor Material
Steel
External Diameter
5.969mm
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
18AWG
Impedance
75ohm
Reel Length (Metric)
304.8m
Jacket Material
FEP
No. of Max Strands x Strand Size
Solid
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate