Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerBELDEN
Manufacturer Part No1583A 0121000
Newark Part No.15B1849
Technical Datasheet
Cable ShieldingUnshielded
No. of Pairs4 Pair
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColorPink
No. of Max Strands x Strand SizeSolid
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter4.826mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
Jacket Color
Pink
Voltage Rating
300V
Conductor Material
Copper
Product Range
-
No. of Pairs
4 Pair
Conductor Area CSA
-
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
External Diameter
4.826mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate