Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on despatch.
Product Information
ManufacturerBELDEN
Manufacturer Part No1613A 010U1000
Newark Part No.15B1899
Technical Datasheet
Coaxial Cable TypeRG6
Wire Gauge18AWG
Conductor Area CSA-
Impedance75ohm
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorBlack
Jacket MaterialPVC
Conductor MaterialSteel
No. of Max Strands x Strand SizeSolid
External Diameter7.06mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG6
Conductor Area CSA
-
Reel Length (Imperial)
1000ft
Jacket Color
Black
Conductor Material
Steel
External Diameter
7.06mm
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
18AWG
Impedance
75ohm
Reel Length (Metric)
304.8m
Jacket Material
PVC
No. of Max Strands x Strand Size
Solid
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate