Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Quantity | Price |
---|---|
1+ | $332.830 |
5+ | $319.960 |
10+ | $308.920 |
Price for:Spool of 15
Minimum: 1
Multiple: 1
$332.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No1671A TIN50
Newark Part No.50AC7708
Technical Datasheet
Coaxial Cable TypeRG405
Wire Gauge24AWG
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)50ft
Reel Length (Metric)15.24m
Jacket ColorUnjacketed
Jacket MaterialUnjacketed
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
No. of Max Strands x Strand SizeSolid
External Diameter2.16mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Coaxial Cable Type
RG405
Conductor Area CSA
-
Reel Length (Imperial)
50ft
Jacket Color
Unjacketed
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
External Diameter
2.16mm
SVHC
No SVHC (07-Jul-2017)
Wire Gauge
24AWG
Impedance
50ohm
Reel Length (Metric)
15.24m
Jacket Material
Unjacketed
No. of Max Strands x Strand Size
Solid
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate