Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on despatch.
Product Information
ManufacturerBELDEN
Manufacturer Part No1672A TIN500
Newark Part No.87K1140
Technical Datasheet
Coaxial Cable Type-
Wire Gauge29AWG
Conductor Area CSA-
Impedance75ohm
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket Color-
Jacket MaterialUnjacketed
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
No. of Max Strands x Strand SizeSolid
External Diameter2.21mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
-
Conductor Area CSA
-
Reel Length (Imperial)
500ft
Jacket Color
-
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
External Diameter
2.21mm
SVHC
To Be Advised
Wire Gauge
29AWG
Impedance
75ohm
Reel Length (Metric)
152.4m
Jacket Material
Unjacketed
No. of Max Strands x Strand Size
Solid
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate