Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No1674A TIN100
Newark Part No.83F6764
Product RangeConformable Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerBELDEN
Manufacturer Part No1674A TIN100
Newark Part No.83F6764
Product RangeConformable Series
Technical Datasheet
Coaxial Cable TypeRGM17/151
Wire Gauge29AWG
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket Color-
Jacket MaterialUnjacketed
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
No. of Max Strands x Strand SizeSolid
External Diameter1.194mm
Product RangeConformable Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1674A TIN100 is a Coaxial Cable with solid silver-plated copper-covered steel conductor and PTFE TFE insulation. This RGM17/151 unjacketed coax microwave cable comes with a copper-tin composite shield (100% coverage). The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- 20lbs Maximum recommended pulling tension
- 0.07µH/ft Nominal inductance
- 69.5% Nominal velocity of propagation
- 205Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- 8Ω/1000ft at 20°C Nominal outer shield DC resistance (DCR)
- -70 to 200°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
Coaxial Cable Type
RGM17/151
Conductor Area CSA
-
Reel Length (Imperial)
100ft
Jacket Color
-
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
External Diameter
1.194mm
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
29AWG
Impedance
50ohm
Reel Length (Metric)
30.48m
Jacket Material
Unjacketed
No. of Max Strands x Strand Size
Solid
Product Range
Conformable Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate