Need more?
Quantity | Price |
---|---|
1+ | $246.740 |
5+ | $237.200 |
10+ | $229.020 |
Product Information
Product Overview
The 1694ABHD1 is a 1-piece compression RG-6 BNC HD Connector with polished nickel finish. Designed specifically for brilliance broadcast and professional A/V coaxial cables, HD brilliance connectors maximize broadcast signal integrity, quality, performance and durability. The 1-piece design simplifies and speeds the installation by eliminating loose pins and sleeves. This allows for repeatable and consistent installations every time while delivering return loss performance on par with more time consuming, traditional 3-piece designs. The connector delivers signal performance with unsurpassed return loss performance, faster, easier installations, excellent durability and innovative features. The Belden 1-piece compression technology is a fast and proven approach to a Belden end-to-end solution. It comes with Belden's patented extended head knurl nut design for easy gripping when installing. The connector color band also makes matching the proper connector with proper cable size simple.
- Green color band (RG6, Belden 1694A)
- True 75Ω performance
- Extended BNC head knurl nut design to ease identification and installation
- Superior return loss through 4.5GHz
- Excellent holding force exceeding 100lbs, depending on cable type
- Fast installation with 1-piece design
Applications
RF Communications, Audio, Imaging, Video & Vision
Technical Specifications
HD BNC Coaxial
Compression
RG6
-
Cable Mount
No SVHC (10-Jun-2022)
Straight Plug
75ohm
-
4.5GHz
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate