New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. RF / Coaxial Connectors & Accessories
                      4. RF Connectors
                      Print Page

                      1695ABHD1

                      RF / Coaxial Connector, Plenum, HD BNC Coaxial, Straight Plug, Compression, 75 ohm, RG6

                      BELDEN 1695ABHD1
                      BELDEN 1695ABHD1
                      BELDEN 1695ABHD1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBELDEN
                      Manufacturer Part No1695ABHD1
                      Newark Part No.52T2622
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$266.870
                      5+$256.550
                      10+$247.710
                      Price for:Pack of 50
                      Minimum: 1
                      Multiple: 1
                      $266.87
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBELDEN
                      Manufacturer Part No1695ABHD1
                      Newark Part No.52T2622
                      Technical Datasheet

                      Data Sheet

                      Connector TypeHD BNC Coaxial
                      Connector Body StyleStraight Plug
                      Coaxial TerminationCompression
                      Impedance75ohm
                      Coaxial Cable TypesRG6
                      Contact Material-
                      Contact Plating-
                      Frequency Max4.5GHz
                      Connector MountingCable Mount
                      Product Range-
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      The 1695ABHD1 is a 1-piece compression HD BNC Straight Plug for use with RG6 RF coaxial cables. The screw-lock collar provides superior electrical signal performance by creating coaxial alignment between the cable and connector centre pin, delivering return loss results that exceed -20dB at 4.5GHz. A non-blind entry provides the assurance that the centre conductor is properly inserted into the BNC centre pin, making connector installation easy and repeatable on every installation. The improved insulator materials sustain maximum return loss performance. The design eliminates pin, collar and connector as separate components, simplifying and speeding connection installation time. The internal 360° compression rings provide excellent holding strength and eliminate ingress and egress from the back of the connector.

                      Applications

                      RF Communications, Industrial

                      Technical Specifications

                      Connector Type

                      HD BNC Coaxial

                      Coaxial Termination

                      Compression

                      Coaxial Cable Types

                      RG6

                      Contact Plating

                      -

                      Connector Mounting

                      Cable Mount

                      SVHC

                      No SVHC (10-Jun-2022)

                      Connector Body Style

                      Straight Plug

                      Impedance

                      75ohm

                      Contact Material

                      -

                      Frequency Max

                      4.5GHz

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.