New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Multiconductor Cable
                      Print Page

                      27255

                      Multiconductor Cable, Shielded, 3 Conductor, 12 AWG

                      BELDEN 27255
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBELDEN
                      Manufacturer Part No27255
                      Newark Part No.64M7383
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerBELDEN
                      Manufacturer Part No27255
                      Newark Part No.64M7383
                      Technical Datasheet

                      Data Sheet

                      Cable ShieldingShielded
                      No. of Conductors3Conductor
                      Wire Gauge12AWG
                      Conductor Area CSA-
                      Reel Length (Imperial)-
                      Reel Length (Metric)-
                      Jacket Color-
                      No. of Max Strands x Strand Size7 x 20AWG
                      Conductor MaterialCopper
                      Jacket MaterialPVC
                      External Diameter16.256mm
                      Voltage Rating600V
                      Product Range-
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      27255 is a multi-conductor - 600V type MC metal clad cable that combines rugged durability, corrosion resistance, flexibility, and easy handling. Cable is designed to meet the needs of demanding environments, with aluminum interlocking armor that eliminates the need for costly conduit.

                      • Superior performance in wet electrical environments and extreme temperatures (indoors or outdoors)
                      • Rated for sunlight resistance, installation in cable trays and direct-burial applications
                      • Install with confidence in class I and II div. 2 and class III div. 1 and 2 hazardous locations
                      • 12AWG stranded (7x20) bare copper conductors, e cross-linked polyethylene insulation
                      • Aluminum interlocked armor
                      • PVC jacket

                      Technical Specifications

                      Cable Shielding

                      Shielded

                      Wire Gauge

                      12AWG

                      Reel Length (Imperial)

                      -

                      Jacket Color

                      -

                      Conductor Material

                      Copper

                      External Diameter

                      16.256mm

                      Product Range

                      -

                      No. of Conductors

                      3Conductor

                      Conductor Area CSA

                      -

                      Reel Length (Metric)

                      -

                      No. of Max Strands x Strand Size

                      7 x 20AWG

                      Jacket Material

                      PVC

                      Voltage Rating

                      600V

                      SVHC

                      No SVHC (10-Jun-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.