Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No3073F C551000
Newark Part No.66F7733
Product RangeDataTray Series
Your Part Number
26 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10,369.520 |
| 5+ | $9,968.480 |
| 10+ | $9,624.750 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$10,369.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No3073F C551000
Newark Part No.66F7733
Product RangeDataTray Series
Technical Datasheet
Wire Gauge18AWG
Conductor Area CSA-
Impedance100ohm
Jacket ColorBlue
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
No. of Max Strands x Strand Size7 x 26AWG
Conductor MaterialCopper
Jacket MaterialPolyolefin
External Diameter9.855mm
Product RangeDataTray Series
SVHC1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Technical Specifications
Wire Gauge
18AWG
Impedance
100ohm
Reel Length (Imperial)
1000ft
No. of Max Strands x Strand Size
7 x 26AWG
Jacket Material
Polyolefin
Product Range
DataTray Series
Conductor Area CSA
-
Jacket Color
Blue
Reel Length (Metric)
304.8m
Conductor Material
Copper
External Diameter
9.855mm
SVHC
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Download Product Compliance Certificate
Product Compliance Certificate
