Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No3092A 0102000
Newark Part No.15B2490
Product RangeControlBus Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $8,082.450 |
5+ | $7,769.880 |
10+ | $7,501.950 |
Price for:Spool of 2000
Minimum: 1
Multiple: 1
$8,082.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No3092A 0102000
Newark Part No.15B2490
Product RangeControlBus Series
Technical Datasheet
Coaxial Cable TypeRG6
Wire Gauge18AWG
Conductor Area CSA-
Impedance75ohm
Reel Length (Imperial)2000ft
Reel Length (Metric)609.6m
Jacket ColorBlack
Jacket MaterialPVC
Conductor MaterialSteel
No. of Max Strands x Strand SizeSolid
External Diameter7.569mm
Product RangeControlBus Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG6
Conductor Area CSA
-
Reel Length (Imperial)
2000ft
Jacket Color
Black
Conductor Material
Steel
External Diameter
7.569mm
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
18AWG
Impedance
75ohm
Reel Length (Metric)
609.6m
Jacket Material
PVC
No. of Max Strands x Strand Size
Solid
Product Range
ControlBus Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate