Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerBELDEN
Manufacturer Part No49765A 060S2
Newark Part No.46F7297
Technical Datasheet
Connector Type AD Sub 50 Position Plug
Connector Type BD Sub 50 Position Receptacle
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColorChrome
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type A
D Sub 50 Position Plug
Cable Length - Imperial
5ft
Jacket Color
Chrome
SVHC
No SVHC (10-Jun-2022)
Connector Type B
D Sub 50 Position Receptacle
Cable Length - Metric
1.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate