Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on despatch.
Product Information
ManufacturerBELDEN
Manufacturer Part No543945 010500
Newark Part No.87K1338
Technical Datasheet
Coaxial Cable TypeRG59
Wire Gauge20AWG
Conductor Area CSA0.519mm²
Impedance75ohm
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorBlack
Jacket MaterialPVC
Conductor MaterialCopper
No. of Max Strands x Strand SizeSolid
External Diameter5.893mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 543945 010500 is a Coaxial Cable with solid bare copper conductor and gas-injected foam polyethylene insulation. This RG6 coaxial cable comes with a black PVC jacket and bare copper shield (95% coverage). The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- 69lbs Maximum recommended pulling tension
- 0.097µH/ft Nominal inductance
- 83% Nominal velocity of propagation
- 6.4Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- 2.7Ω/1000ft at 20°C Nominal outer shield DC resistance (DCR)
- 75°C Temperature rating
Applications
Communications & Networking, Security
Technical Specifications
Coaxial Cable Type
RG59
Conductor Area CSA
0.519mm²
Reel Length (Imperial)
500ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
5.893mm
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
20AWG
Impedance
75ohm
Reel Length (Metric)
152.4m
Jacket Material
PVC
No. of Max Strands x Strand Size
Solid
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate