Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on despatch.
Product Information
ManufacturerBELDEN
Manufacturer Part No573945 0091000
Newark Part No.87K1418
Technical Datasheet
Coaxial Cable TypeRG59
Wire Gauge25AWG
Conductor Area CSA-
Impedance75ohm
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorWhite
Jacket MaterialPE
Conductor MaterialCopper
No. of Max Strands x Strand SizeSolid
External Diameter3.708mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG59
Conductor Area CSA
-
Reel Length (Imperial)
1000ft
Jacket Color
White
Conductor Material
Copper
External Diameter
3.708mm
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
25AWG
Impedance
75ohm
Reel Length (Metric)
304.8m
Jacket Material
PE
No. of Max Strands x Strand Size
Solid
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate