Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $2,596.480 |
5+ | $2,496.050 |
10+ | $2,409.990 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$2,596.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No7700A B591000
Newark Part No.83F6782
Technical Datasheet
Coaxial Cable Type-
Wire Gauge30AWG
Conductor Area CSA-
Impedance75ohm
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColorBlack
Jacket MaterialFEP
Conductor MaterialCopper
No. of Max Strands x Strand Size7 x 38AWG
External Diameter2.718mm
Product Range-
Technical Specifications
Coaxial Cable Type
-
Conductor Area CSA
-
Reel Length (Imperial)
1000ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
2.718mm
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
30AWG
Impedance
75ohm
Reel Length (Metric)
305m
Jacket Material
FEP
No. of Max Strands x Strand Size
7 x 38AWG
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate