| Quantity | Price |
|---|---|
| 1+ | $4,092.930 |
| 5+ | $3,934.640 |
| 10+ | $3,798.960 |
Product Information
Product Overview
The 7731A 0101000 is a Coaxial Cable with bare copper conductor and gas-injected foam HDPE insulation. This RG11/U low loss serial digital coaxial cable comes with a black PVC jacket, Duofoil® aluminium foil-polyester tape shield (100% coverage) and tinned copper braid shield (95% coverage). The Duofoil® is a shield in which metallic foil is applied to both sides of a supporting polyester film. The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- 145lbs Maximum recommended pulling tension
- 0.097µH/ft Nominal inductance
- 85% Nominal velocity of propagation
- 2.5Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- 1.5Ω/1000ft at 20°C Nominal outer shield DC resistance (DCR)
- -30 to 75°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
RG11
Copper
75ohm
PVC
-
304.8m
No SVHC (10-Jun-2022)
-
10.16mm
Black
Solid
1000ft
14AWG
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate