Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $219.580 |
| 5+ | $202.700 |
| 10+ | $188.410 |
Price for:Spool of 100
Minimum: 2
Multiple: 2
$439.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No7805R 008100
Newark Part No.27C2165
Technical Datasheet
Coaxial Cable TypeRG174
Wire Gauge24.5AWG
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorGray
Jacket MaterialPVC
Conductor MaterialCopper
No. of Max Strands x Strand SizeSolid
External Diameter2.794mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 7805R 008100 is a Coaxial Cable with 24.5AWG solid bare copper conductor and a high density foam polyethylene insulation. The 7805R series coax RG-174 type cable comes with a gray PVC jacket, Beldfoil® aluminum foil-polyester tape (100% coverage) plus tinned copper braid (90% coverage) outer shield. The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- 88.964N Maximum recommended pulling tension
- 0.223108µH/m Nominal inductance
- 73.5% Nominal velocity of propagation
- 89.5713Ω/km at 20°C Nominal conductor DC resistance (DCR)
- -40 to 80°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
Coaxial Cable Type
RG174
Conductor Area CSA
-
Reel Length (Imperial)
100ft
Jacket Color
Gray
Conductor Material
Copper
External Diameter
2.794mm
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
24.5AWG
Impedance
50ohm
Reel Length (Metric)
30.48m
Jacket Material
PVC
No. of Max Strands x Strand Size
Solid
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate