Print Page
Image is for illustrative purposes only. Please refer to product description.
1,000 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $2,231.770 |
5+ | $2,145.460 |
10+ | $2,071.480 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$2,231.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No7807A 0101000
Newark Part No.95B5118
Technical Datasheet
Coaxial Cable TypeRG58
Wire Gauge17AWG
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorBlack
Jacket MaterialPE
Conductor MaterialCopper
No. of Max Strands x Strand SizeSolid
External Diameter4.953mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG58
Conductor Area CSA
-
Reel Length (Imperial)
1000ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
4.953mm
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
17AWG
Impedance
50ohm
Reel Length (Metric)
304.8m
Jacket Material
PE
No. of Max Strands x Strand Size
Solid
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate