| Quantity | Price |
|---|---|
| 1+ | $1,133.350 |
| 5+ | $1,089.530 |
| 10+ | $1,051.960 |
Product Information
Product Overview
The 7807A 010500 is a Coaxial Cable with 17AWG solid bare copper conductor and a gas-injected foam high density polyethylene insulation. This RG-58 cable comes with a black polyethylene jacket, Duofoil® aluminum foil-polyester tape shield (100% coverage) and tinned copper braid shield (95% coverage). The Duofoil® is a shield in which metallic foil is applied to both sides of a supporting polyester film. The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- 112.984N Maximum recommended pulling tension
- 0.200141µH/m Nominal inductance
- 85% Nominal velocity of propagation
- 10.8273Ω/km at 20°C Nominal conductor DC resistance (DCR)
- -40 to 75°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
RG58
Copper
50ohm
PE
-
152.4m
No SVHC (10-Jun-2022)
-
4.953mm
Black
Solid
500ft
17AWG
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate