Coaxial Cable:

623 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Conductor Area CSA
Conductor Material
External Diameter
Impedance
Jacket Color
Jacket Material
No. of Max Strands x Strand Size
Product Range
Reel Length (Imperial)
Reel Length (Metric)
Wire Gauge
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
02F9846

RoHS

Spool of 100
1+
$157.540
3+
$145.090
5+
$139.170
10+
$130.290
25+
$120.820
More Pricing...
Total:$157.54
Min: 1 / Mult: 1
RG174
0.14mm²
Tinned Copper
2.54mm
50ohm
Black
PVC
7 x 34AWG
-
100ft
30.5m
26AWG
02F4119

RoHS

Date/Lot Code

Spool of 100
1+
$177.820
5+
$170.940
10+
$165.040
Total:$177.82
Min: 1 / Mult: 1
RG174
-
Copper Coated Steel
2.794mm
50ohm
Black
PVC
7 x 34AWG
-
100ft
30.5m
26AWG
74R4857

RoHS

Spool of 500
1+
$71.250
10+
$68.920
Total:$71.25
Min: 1 / Mult: 1
RG6U
0.82mm²
Copper
6.9mm
75ohm
Black
PVC
-
-
500ft
152.4m
18AWG
95B5125

RoHS

Spool of 500
1+
$2,212.000
5+
$2,126.450
10+
$2,053.130
Total:$2,212.00
Min: 1 / Mult: 1
RG8
-
Copper Coated Aluminum
10.236mm
50ohm
Black
PE
Solid
-
500ft
152.4m
10AWG
02F4120

RoHS

Spool of 500
1+
$619.000
5+
$595.060
10+
$574.540
Total:$619.00
Min: 1 / Mult: 1
RG174
-
Copper Coated Steel
2.794mm
50ohm
Black
PVC
7 x 34AWG
-
500ft
152.4m
26AWG
58M9381

RoHS

Each
1+
$428.020
5+
$398.420
10+
$373.370
Total:$428.02
Min: 1 / Mult: 1
RG58C
-
Copper
4.95mm
50ohm
Black
-
19 x 0.18mm
-
328ft
100m
-
87K1714

RoHS

Spool of 500
1+
$2,707.080
5+
$2,602.390
10+
$2,512.650
Total:$2,707.08
Min: 1 / Mult: 1
RG179
-
SPCCS (Silver Plated Copper Coated Steel)
2.54mm
75ohm
Brown
FEP
7 x 38AWG
-
500ft
152.4m
30AWG
87K1862

RoHS

Spool of 500
1+
$642.570
5+
$617.720
10+
$596.410
Total:$642.57
Min: 1 / Mult: 1
RG59
-
Copper
6.12mm
75ohm
Black
PVC
7 x 0.255mm
-
498.69ft
152.4m
22AWG
02F4185

RoHS

Spool of 100
1+
$180.400
5+
$173.420
10+
$167.450
Total:$180.40
Min: 1 / Mult: 1
RG59
-
Copper Coated Steel
6.1mm
75ohm
Black
PVC
Solid
-
100ft
30.48m
23AWG
87K1550

RoHS

Spool of 100
1+
$581.260
5+
$536.550
10+
$498.720
Total:$581.26
Min: 1 / Mult: 1
RG8
-
Copper
10.236mm
50ohm
Black
PVC
7 x 19AWG
-
100ft
30.48m
11AWG
87K1148

RoHS

Spool of 500
1+
$2,595.220
5+
$2,395.580
10+
$2,226.670
Total:$2,595.22
Min: 1 / Mult: 1
RG6
-
Copper
5.817mm
75ohm
Natural
LSPVC
Solid
-
500ft
152.4m
18AWG
62M3108

RoHS

1 Meter
Pricing is unavailable. Please contact customer services.
RG59
0.27mm²
Copper Coated Steel
6.096mm
75ohm
Black
PVC
Solid
-
-
-
23AWG
03F2133

RoHS

Spool of 100
1+
$232.840
5+
$223.830
10+
$216.120
Total:$232.84
Min: 1 / Mult: 1
RG174
-
Copper
2.57mm
50ohm
Black
PVC
7 x 34AWG
-
100ft
30.48m
26AWG
19C5417

RoHS

Spool of 1000
1+
$10,407.450
5+
$9,606.870
10+
$8,929.470
Total:$10,407.45
Min: 1 / Mult: 1
RG223
-
Steel
5.385mm
50ohm
Black
PVC
Solid
-
1000ft
304.8m
19AWG
87K7406

RoHS

Spool of 100
1+
$509.830
5+
$490.120
10+
$473.220
Total:$509.83
Min: 1 / Mult: 1
RG8
-
Copper
10.287mm
50ohm
Black
PVC
Solid
-
100ft
30.5m
10AWG
87K1142

RoHS

Spool of 100
1+
$1,673.400
5+
$1,608.680
10+
$1,553.210
Total:$1,673.40
Min: 1 / Mult: 1
RG402
-
SPCCS (Silver Plated Copper Coated Steel)
4.521mm
50ohm
Black
PVC
Solid
-
100ft
30.48m
19AWG
15B3157

RoHS

Spool of 1000
1+
$1,364.760
5+
$1,311.980
10+
$1,266.730
Total:$1,364.76
Min: 1 / Mult: 1
RG58
-
Copper
4.902mm
51.5ohm
Black
PVC
Solid
-
1000ft
304.8m
20AWG
03F2136

RoHS

Spool of 100
1+
$349.170
5+
$335.670
10+
$324.090
Total:$349.17
Min: 1 / Mult: 1
RG58
-
Tinned Copper
4.953mm
50ohm
Black
PVC
7 x 30AWG
-
100ft
30.48m
22AWG
19C5041

RoHS

Spool of 500
1+
$2,393.690
5+
$2,301.110
10+
$2,221.760
Total:$2,393.69
Min: 1 / Mult: 1
RG8
-
Copper Coated Aluminum
10.236mm
50ohm
Black
PE
Solid
-
500ft
152.4m
10AWG
05F1782

RoHS

Spool of 1000
1+
$468.120
5+
$450.020
10+
$434.500
Total:$468.12
Min: 1 / Mult: 1
RG6
-
Steel
7.468mm
75ohm
Black
PVC
Solid
-
1000ft
304.8m
18AWG
87K1570

RoHS

Spool of 500
1+
$972.120
5+
$934.510
10+
$902.290
Total:$972.12
Min: 1 / Mult: 1
RG58C
-
Tinned Copper
4.953mm
50ohm
Black
PVC
19 x 33AWG
-
500ft
152.4m
20AWG
73T9499

RoHS

Each
1+
$15.970
50+
$13.400
100+
$12.610
250+
$11.640
500+
$11.030
Total:$15.97
Min: 1 / Mult: 1
RG402
-
SPCCS (Silver Plated Copper Coated Steel)
3.58mm
50ohm
-
-
-
-
3.3ft
1m
-
05M4037

RoHS

Spool of 100
1+
$161.580
25+
$151.110
50+
$140.160
100+
$137.170
250+
$132.180
Total:$161.58
Min: 1 / Mult: 1
RG58C
-
Tinned Copper
4.95mm
50ohm
Black
PVC
19 x 0.19mm
-
328ft
100m
20AWG
03F2137

RoHS

Spool of 500
1+
$1,308.880
5+
$1,258.260
10+
$1,214.880
Total:$1,308.88
Min: 1 / Mult: 1
RG58
-
Tinned Copper
4.953mm
50ohm
Black
PVC
7 x 30AWG
-
500ft
152.4m
22AWG
02F4193

RoHS

Spool of 100
1+
$198.920
5+
$191.220
10+
$184.630
Total:$397.84
Min: 2 / Mult: 2
RG58A
-
Copper
4.902mm
51.5ohm
Black
PVC
Solid
-
100ft
30.48m
20AWG
1-25 of 623 items
of 25 page(s)