
| Quantity | Price |
|---|---|
| 1+ | $267.040 |
| 5+ | $237.530 |
| 10+ | $225.670 |
Product Information
Product Overview
The 9239 010100 is a 100ft 1-conductor RG-174/U low noise Coaxial Cable with 26AWG stranded (7 x 34) bare copper-covered steel conductor, polyethylene for layer 1 and conductive PVC for layer 2 insulation, TC braid shield (90% coverage) and black PVC jacket. This coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, they are used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna. Coaxial cable (coax) is typically identified or classified according to its impedance or RG-type. Belden® coaxial cable is tested with equipment that simulates every known environmental and electrical performance condition. As a result, this cable can be counted on for positive, reliable and trouble-free operation.
- 50Ω Impedance
- 38pF/ft Conductor to shield nominal capacitance
- 62% Nominal velocity of propagation
- 97Ω/1000ft at 20°C Nominal conductor DC resistance
- 14Ω/1000ft at 20°C Nominal outer shield DC resistance
Applications
Signal Processing
Technical Specifications
RG174
100ft
2.57mm
Black
7 x 34AWG
26AWG
No SVHC (10-Jun-2022)
-
30.48m
50ohm
PVC
-
Copper
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
