Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTELLAR LABS
Manufacturer Part No24-10220Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.74R4857
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $164.570 |
| 2+ | $148.650 |
| 5+ | $138.750 |
| 10+ | $132.920 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$164.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No24-10220Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.74R4857
Technical Datasheet
Coaxial Cable TypeRG6U
Conductor Area CSA0.82mm²
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
External Diameter6.9mm
Impedance75ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size-
Product Range-
Wire Gauge18AWG
Conductor MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Product Overview
500' RG-6/U coaxial cable with 18AWG solid bare copper center conductor, mylar foil and 60% aluminum braid providing 100% shield coverage. Sweep tested to 2250MHz. Polyethylene dielectric and PVC jacket. OD . 280” nominal. Impedance: 75ohm nominal. Sequential foot marking every two feet.
Applications
RF Communications, Broadcast, Microwave, Telecom
Technical Specifications
Coaxial Cable Type
RG6U
Reel Length (Imperial)
500ft
External Diameter
6.9mm
Jacket Color
Black
No. of Max Strands x Strand Size
-
Wire Gauge
18AWG
SVHC
No SVHC (04-Feb-2026)
Conductor Area CSA
0.82mm²
Reel Length (Metric)
152.4m
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
