Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No8214 010100
Newark Part No.87K1550
Your Part Number
Technical Datasheet
600 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $581.260 |
| 5+ | $536.550 |
| 10+ | $498.720 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$581.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8214 010100
Newark Part No.87K1550
Technical Datasheet
Coaxial Cable TypeRG8
Conductor Area CSA-
Conductor MaterialCopper
External Diameter10.236mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 19AWG
Product Range-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Wire Gauge11AWG
SVHC1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Product Overview
The 8214 010100 is a Coaxial Cable with 11AWG stranded bare copper conductor and a high density foam polyethylene insulation. The 8214 series coax RG-8/U type cable comes with a black PVC jacket and bare copper braid outer shield. The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- 1023.086N Maximum recommended pulling tension
- 0.213265µH/m Nominal inductance
- 78% Nominal velocity of propagation
- 3.9372Ω/km at 20°C Nominal conductor DC resistance (DCR)
- -40 to 80°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
Coaxial Cable Type
RG8
Conductor Material
Copper
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
30.48m
SVHC
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Conductor Area CSA
-
External Diameter
10.236mm
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 19AWG
Reel Length (Imperial)
100ft
Wire Gauge
11AWG
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Download Product Compliance Certificate
Product Compliance Certificate