RG8 Coaxial Cable:

25 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Conductor Material
External Diameter
Impedance
Jacket Color
Jacket Material
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Wire Gauge
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
95B5125

RoHS

Spool of 500
1+
$2,212.000
5+
$2,126.450
10+
$2,053.130
Total:$2,212.00
Min: 1 / Mult: 1
RG8
Copper Coated Aluminum
10.236mm
50ohm
Black
PE
Solid
500ft
152.4m
10AWG
87K1550

RoHS

Spool of 100
1+
$581.260
5+
$536.550
10+
$498.720
Total:$581.26
Min: 1 / Mult: 1
RG8
Copper
10.236mm
50ohm
Black
PVC
7 x 19AWG
100ft
30.48m
11AWG
87K7406

RoHS

Spool of 100
1+
$509.830
5+
$490.120
10+
$473.220
Total:$509.83
Min: 1 / Mult: 1
RG8
Copper
10.287mm
50ohm
Black
PVC
Solid
100ft
30.5m
10AWG
19C5041

RoHS

Spool of 500
1+
$2,393.690
5+
$2,301.110
10+
$2,221.760
Total:$2,393.69
Min: 1 / Mult: 1
RG8
Copper Coated Aluminum
10.236mm
50ohm
Black
PE
Solid
500ft
152.4m
10AWG
03F3317

RoHS

Spool of 500
1+
$2,775.970
5+
$2,668.620
10+
$2,576.600
Total:$2,775.97
Min: 1 / Mult: 1
RG8
Copper
10.24mm
50ohm
Black
PVC
7 x 19AWG
500ft
152.4m
11AWG
95B5124

RoHS

Spool of 1000
1+
$4,423.990
5+
$4,252.900
10+
$4,106.250
Total:$4,423.99
Min: 1 / Mult: 1
RG8
Copper Coated Aluminum
10.236mm
50ohm
Black
PE
Solid
1000ft
304.8m
10AWG
19C5040

RoHS

Spool of 1000
1+
$4,787.360
5+
$4,602.220
10+
$4,443.520
Total:$4,787.36
Min: 1 / Mult: 1
RG8
Copper Coated Aluminum
10.236mm
50ohm
Black
PE
Solid
1000ft
304.8m
10AWG
87K1561

RoHS

Spool of 100
1+
$597.110
5+
$574.020
10+
$554.230
Total:$597.11
Min: 1 / Mult: 1
RG8
Copper
10.236mm
52ohm
Black
PVC
7 x 21AWG
100ft
30.48m
13AWG
30M7507

RoHS

Spool of 1000
1+
$4,164.960
5+
$4,003.870
10+
$3,865.810
Total:$4,164.96
Min: 1 / Mult: 1
RG8
Copper Coated Aluminum
10.287mm
50ohm
Black
LSZH
Solid
1000ft
304.8m
10AWG
87K7166

RoHS

Spool of 1000
1+
$4,614.040
5+
$4,435.600
10+
$4,282.650
Total:$4,614.04
Min: 1 / Mult: 1
RG8
Copper
10.236mm
52ohm
Black
PVC
7 x 21AWG
1000ft
304.8m
13AWG
19C5531

RoHS

Spool of 500
1+
$2,141.400
5+
$2,058.580
10+
$1,987.590
Total:$2,141.40
Min: 1 / Mult: 1
RG8
Copper
10.287mm
50ohm
Black
PVC
7 x 19AWG
500ft
152.4m
10AWG
87K1562

RoHS

Spool of 500
1+
$2,167.740
5+
$2,000.990
10+
$1,859.890
Total:$2,167.74
Min: 1 / Mult: 1
RG8
Copper
10.236mm
52ohm
Black
PVC
7 x 21AWG
500ft
152.4m
13AWG
03F3938

RoHS

Spool of 500
1+
$2,194.610
5+
$2,109.740
10+
$2,036.980
Total:$2,194.61
Min: 1 / Mult: 1
RG8
Copper
10.287mm
50ohm
Black
PVC
Solid
500ft
152.4m
10AWG
03F3939

RoHS

Spool of 1000
1+
$4,389.210
5+
$4,219.460
10+
$4,073.960
Total:$4,389.21
Min: 1 / Mult: 1
RG8
Copper
10.287mm
50ohm
Black
PVC
Solid
1000ft
304.8m
10AWG
03F3320

RoHS

Spool of 500
1+
$2,356.720
5+
$2,265.580
10+
$2,187.460
Total:$2,356.72
Min: 1 / Mult: 1
RG8
Copper
10.29mm
52ohm
Black
PVC
7 x 21AWG
500ft
152.4m
13AWG
87K1861

RoHS

Spool of 1000
1+
$5,645.440
5+
$5,427.110
10+
$5,239.970
Total:$5,645.44
Min: 1 / Mult: 1
RG8
Copper
10.287mm
52ohm
Black
PVC
7 x 21AWG
1000ft
304.8m
13AWG
87K1551

RoHS

Spool of 1000
1+
$5,562.200
5+
$5,347.090
10+
$5,162.710
Total:$5,562.20
Min: 1 / Mult: 1
RG8
Copper
2.743mm
50ohm
Black
PVC
7 x 19AWG
1000ft
304.8m
11AWG
03F3942

RoHS

Spool of 1000
1+
$4,625.250
5+
$4,446.380
10+
$4,293.060
Total:$4,625.25
Min: 1 / Mult: 1
RG8
Copper
10.236mm
50ohm
Black
PVC
Solid
1000ft
304.8m
10AWG
95B5121

RoHS

Spool of 500
1+
$1,437.000
5+
$1,326.460
10+
$1,232.920
Total:$1,437.00
Min: 1 / Mult: 1
RG8
Copper
6.096mm
50ohm
Black
PE
Solid
500ft
152.4m
15AWG
54K2868

RoHS

Spool of 500
1+
$2,312.630
5+
$2,223.190
10+
$2,146.530
Total:$2,312.63
Min: 1 / Mult: 1
RG8
Copper
10.236mm
50ohm
Black
PVC
Solid
500ft
152.4m
10AWG
92B6207

RoHS

Spool of 500
1+
$11,397.020
5+
$10,956.250
10+
$10,578.450
Total:$11,397.02
Min: 1 / Mult: 1
RG8
Copper
9.144mm
50ohm
Black
Fluoropolymer
Solid
500ft
152.4m
10AWG
87K1503

RoHS

Spool of 1000
1+
$3,228.580
5+
$3,103.720
10+
$2,996.690
Total:$3,228.58
Min: 1 / Mult: 1
RG8
Copper
6.096mm
50ohm
Black
PE
Solid
1000ft
304.8m
15AWG
13C3107

RoHS

Spool of 1000
1+
$4,282.790
5+
$4,117.150
10+
$3,975.180
Total:$4,282.79
Min: 1 / Mult: 1
RG8
Copper
10.287mm
50ohm
Black
PVC
7 x 19AWG
1000ft
304.8m
10AWG
98F7199

RoHS

Spool of 250
1+
$1,274.580
5+
$1,225.290
10+
$1,183.040
Total:$1,274.58
Min: 1 / Mult: 1
RG8
Copper
10.287mm
50ohm
Black
PVC
Solid
250ft
76.2m
10AWG
18C0623

RoHS

Spool of 100
Pricing is unavailable. Please contact customer services.
RG8
Copper
10.29mm
50ohm
Black
PVC
7 x 19AWG
100ft
30.5m
10AWG
1-25 of 25 items
of 1 page(s)