Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No7810A 0101000
Newark Part No.95B5124
Your Part Number
Technical Datasheet
50,000 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4,423.990 |
| 5+ | $4,252.900 |
| 10+ | $4,106.250 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$4,423.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No7810A 0101000
Newark Part No.95B5124
Technical Datasheet
Coaxial Cable TypeRG8
Conductor Area CSA-
Conductor MaterialCopper Coated Aluminum
External Diameter10.236mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialPE
No. of Max Strands x Strand SizeSolid
Product Range-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Wire Gauge10AWG
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG8
Conductor Material
Copper Coated Aluminum
Impedance
50ohm
Jacket Material
PE
Product Range
-
Reel Length (Metric)
304.8m
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
External Diameter
10.236mm
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
1000ft
Wire Gauge
10AWG
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate