Copper Coated Aluminum Coaxial Cable:

5 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Conductor Material
External Diameter
Impedance
Jacket Color
Jacket Material
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Wire Gauge
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
95B5125

RoHS

Spool of 500
1+
$2,212.000
5+
$2,126.450
10+
$2,053.130
Total:$2,212.00
Min: 1 / Mult: 1
RG8
Copper Coated Aluminum
10.236mm
50ohm
Black
PE
Solid
500ft
152.4m
10AWG
19C5041

RoHS

Spool of 500
1+
$2,393.690
5+
$2,301.110
10+
$2,221.760
Total:$2,393.69
Min: 1 / Mult: 1
RG8
Copper Coated Aluminum
10.236mm
50ohm
Black
PE
Solid
500ft
152.4m
10AWG
95B5124

RoHS

Spool of 1000
1+
$4,423.990
5+
$4,252.900
10+
$4,106.250
Total:$4,423.99
Min: 1 / Mult: 1
RG8
Copper Coated Aluminum
10.236mm
50ohm
Black
PE
Solid
1000ft
304.8m
10AWG
19C5040

RoHS

Spool of 1000
1+
$4,787.360
5+
$4,602.220
10+
$4,443.520
Total:$4,787.36
Min: 1 / Mult: 1
RG8
Copper Coated Aluminum
10.236mm
50ohm
Black
PE
Solid
1000ft
304.8m
10AWG
30M7507

RoHS

Spool of 1000
1+
$4,164.960
5+
$4,003.870
10+
$3,865.810
Total:$4,164.96
Min: 1 / Mult: 1
RG8
Copper Coated Aluminum
10.287mm
50ohm
Black
LSZH
Solid
1000ft
304.8m
10AWG
1-5 of 5 items
of 1 page(s)