Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No8214 010500
Newark Part No.03F3317
Your Part Number
Technical Datasheet
2,500 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,775.970 |
| 5+ | $2,668.620 |
| 10+ | $2,576.600 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$2,775.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8214 010500
Newark Part No.03F3317
Technical Datasheet
Coaxial Cable TypeRG8
Conductor Area CSA-
Conductor MaterialCopper
External Diameter10.24mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 19AWG
Product Range-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Wire Gauge11AWG
SVHC1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Technical Specifications
Coaxial Cable Type
RG8
Conductor Material
Copper
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
152.4m
SVHC
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Conductor Area CSA
-
External Diameter
10.24mm
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 19AWG
Reel Length (Imperial)
500ft
Wire Gauge
11AWG
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Download Product Compliance Certificate
Product Compliance Certificate