Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $4,614.040 |
5+ | $4,435.600 |
10+ | $4,282.650 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$4,614.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No8237 0101000
Newark Part No.87K7166
Technical Datasheet
Coaxial Cable TypeRG8
Wire Gauge13AWG
Conductor Area CSA-
Impedance52ohm
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorBlack
Jacket MaterialPVC
Conductor MaterialCopper
No. of Max Strands x Strand Size7 x 21AWG
External Diameter10.236mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8237 0101000 is a Coaxial Cable with 13AWG solid bare copper conductor and a polyethylene insulation. This coax-RG-8/U JAN-C-17A type cable comes with a black PVC jacket and bare copper braid shield (95% coverage). The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- 845.158N Maximum recommended pulling tension
- 0.259199µH/m Nominal inductance
- 66% Nominal velocity of propagation
- 6.2339Ω/km at 20°C Nominal conductor DC resistance (DCR)
- -40 to 75°C Operating temperature range
Applications
Communications & Networking, Defence, Military & Aerospace
Technical Specifications
Coaxial Cable Type
RG8
Conductor Area CSA
-
Reel Length (Imperial)
1000ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
10.236mm
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
13AWG
Impedance
52ohm
Reel Length (Metric)
304.8m
Jacket Material
PVC
No. of Max Strands x Strand Size
7 x 21AWG
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate