RG8 Coaxial Cable:

25 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87K1550

RoHS

Spool of 100
1+
$572.320
5+
$528.300
10+
$491.050
Min: 1 / Mult: 1
RG8
11AWG
50ohm
100ft
30.48m
Black
PVC
Copper
7 x 19AWG
10.236mm
95B5125

RoHS

Spool of 500
1+
$2,177.980
5+
$2,093.750
10+
$2,021.550
Min: 1 / Mult: 1
RG8
10AWG
50ohm
500ft
152.4m
Black
PE
Copper Coated Aluminum
Solid
10.236mm
95B5121

RoHS

Spool of 500
1+
$1,414.910
5+
$1,306.070
10+
$1,213.970
Min: 1 / Mult: 1
RG8
15AWG
50ohm
500ft
152.4m
Black
PE
Copper
Solid
6.096mm
87K7406

RoHS

Spool of 100
1+
$501.990
5+
$482.570
10+
$465.930
Min: 1 / Mult: 1
RG8
10AWG
50ohm
100ft
30.5m
Black
PVC
Copper
Solid
10.287mm
95B5124

RoHS

Spool of 1000
1+
$4,355.950
5+
$4,187.490
10+
$4,043.090
Min: 1 / Mult: 1
RG8
10AWG
50ohm
1000ft
304.8m
Black
PE
Copper Coated Aluminum
Solid
10.236mm
87K1561

RoHS

Spool of 100
1+
$587.930
5+
$565.190
10+
$545.700
Min: 1 / Mult: 1
RG8
13AWG
52ohm
100ft
30.48m
Black
PVC
Copper
7 x 21AWG
10.236mm
19C5040

RoHS

Spool of 1000
1+
$4,713.820
5+
$4,531.520
10+
$4,375.260
Min: 1 / Mult: 1
RG8
10AWG
50ohm
1000ft
304.8m
Black
PE
Copper Coated Aluminum
Solid
10.236mm
29AH8965

RoHS

Spool of 152
1+
$1,411.580
5+
$1,356.990
10+
$1,310.190
Min: 1 / Mult: 1
RG8
10AWG
50ohm
500ft
152.4m
Black
PVC
Copper
Solid
10.24mm
87K1861

RoHS

Spool of 1000
1+
$5,558.590
5+
$5,343.620
10+
$5,159.360
Min: 1 / Mult: 1
RG8
13AWG
52ohm
1000ft
304.8m
Black
PVC
Copper
7 x 21AWG
10.287mm
87K1562

RoHS

Spool of 500
1+
$2,134.380
5+
$1,970.190
10+
$1,831.270
Min: 1 / Mult: 1
RG8
13AWG
52ohm
500ft
152.4m
Black
PVC
Copper
7 x 21AWG
10.236mm
19C5531

RoHS

Spool of 500
1+
$2,108.430
5+
$2,026.880
10+
$1,956.990
Min: 1 / Mult: 1
RG8
10AWG
50ohm
500ft
152.4m
Black
PVC
Copper
7 x 19AWG
10.287mm
87K7166

RoHS

Spool of 1000
1+
$4,542.970
5+
$4,367.270
10+
$4,216.680
Min: 1 / Mult: 1
RG8
13AWG
52ohm
1000ft
304.8m
Black
PVC
Copper
7 x 21AWG
10.236mm
03F3317

RoHS

Spool of 500
1+
$2,733.310
5+
$2,627.600
10+
$2,536.990
Min: 1 / Mult: 1
RG8
11AWG
50ohm
500ft
152.4m
Black
PVC
Copper
7 x 19AWG
10.24mm
03F3942

RoHS

Spool of 1000
1+
$4,553.990
5+
$4,377.860
10+
$4,226.910
Min: 1 / Mult: 1
RG8
10AWG
50ohm
1000ft
304.8m
Black
PVC
Copper
Solid
10.236mm
87K1551

RoHS

Spool of 1000
1+
$5,476.680
5+
$5,264.870
10+
$5,083.330
Min: 1 / Mult: 1
RG8
11AWG
50ohm
1000ft
304.8m
Black
PVC
Copper
7 x 19AWG
2.743mm
03F3320

RoHS

Spool of 500
1+
$2,356.720
5+
$2,265.580
10+
$2,187.460
Min: 1 / Mult: 1
RG8
13AWG
52ohm
500ft
152.4m
Black
PVC
Copper
7 x 21AWG
10.29mm
03F3938

RoHS

Spool of 500
1+
$2,160.780
5+
$2,077.220
10+
$2,005.590
Min: 1 / Mult: 1
RG8
10AWG
50ohm
500ft
152.4m
Black
PVC
Copper
Solid
10.287mm
03F3939

RoHS

Spool of 1000
1+
$4,321.550
5+
$4,154.420
10+
$4,011.170
Min: 1 / Mult: 1
RG8
10AWG
50ohm
1000ft
304.8m
Black
PVC
Copper
Solid
10.287mm
19C5041

RoHS

Spool of 500
1+
$2,356.920
5+
$2,265.770
10+
$2,187.640
Min: 1 / Mult: 1
RG8
10AWG
50ohm
500ft
152.4m
Black
PE
Copper Coated Aluminum
Solid
10.236mm
92B6207

RoHS

Spool of 500
1+
$11,221.700
5+
$10,787.710
10+
$10,415.720
Min: 1 / Mult: 1
RG8
10AWG
50ohm
500ft
152.4m
Black
Fluoropolymer
Copper
Solid
9.144mm
87K1503

RoHS

Spool of 1000
1+
$3,178.780
5+
$3,055.850
10+
$2,950.470
Min: 1 / Mult: 1
RG8
15AWG
50ohm
1000ft
304.8m
Black
PE
Copper
Solid
6.096mm
13C3107

RoHS

Spool of 1000
1+
$4,216.840
5+
$4,053.760
10+
$3,913.970
Min: 1 / Mult: 1
RG8
10AWG
50ohm
1000ft
304.8m
Black
PVC
Copper
7 x 19AWG
10.287mm
30M7507

RoHS

Spool of 1000
1+
$4,100.910
5+
$3,942.310
10+
$3,806.370
Min: 1 / Mult: 1
RG8
10AWG
50ohm
1000ft
304.8m
Black
LSZH
Copper Coated Aluminum
Solid
10.287mm
98F7199

RoHS

Spool of 250
1+
$1,254.950
5+
$1,206.420
10+
$1,164.820
Min: 1 / Mult: 1
RG8
10AWG
50ohm
250ft
76.2m
Black
PVC
Copper
Solid
10.287mm
18C0623

RoHS

Spool of 100
Pricing is unavailable. Please contact customer services.
RG8
10AWG
50ohm
100ft
30.5m
Black
PVC
Copper
7 x 19AWG
10.29mm
1-25 of 25 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M